345R-XXLFT vs ICS7152AM-11T feature comparison

345R-XXLFT Integrated Device Technology Inc

Buy Now Datasheet

ICS7152AM-11T

Part not found

Search for ICS7152AM-11T
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code SSOP
Package Description Ssop,
Pin Count 20
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 8.65 Mm
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 200 Mhz
Package Body Material Plastic/Epoxy
Package Code SSOP
Package Shape Rectangular
Package Style Small Outline, Shrink Pitch
Primary Clock/Crystal Frequency-Nom 50 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Voltage-Max 3.45 V
Supply Voltage-Min 3.15 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Pitch 0.635 Mm
Terminal Position Dual
Width 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other
Base Number Matches 2