348RI-XXLF vs ICS7152AM-11 feature comparison

348RI-XXLF Renesas Electronics Corporation

Buy Now Datasheet

ICS7152AM-11 Spectrum Microwave

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Package Description Ssop, Sop,
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G8
JESD-609 Code e3
Length 8.65 Mm 4.9 Mm
Number of Terminals 20 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 200 Mhz 67 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline
Primary Clock/Crystal Frequency-Nom 50 Mhz 67 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max 3.45 V 3.6 V
Supply Voltage-Min 3.15 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Finish Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.635 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Programmable Clock Generator, Other
Base Number Matches 2 4
Part Package Code SOIC
Pin Count 8