350-10-115-01-714101 vs 3162-3-215-17 feature comparison

350-10-115-01-714101 PRECI-DIP SSA

Buy Now Datasheet

3162-3-215-17 Methode Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.25 inch
Body Depth 0.137 inch 0.125 inch
Body Length 2.9 inch 2.324 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 200VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.2 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 15u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.114 inch 0.171 inch
Terminal Pitch 5.08 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Material PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Insertion Force-Max 2.78 N
Withdrawl Force-Min .556 N

Compare 350-10-115-01-714101 with alternatives

Compare 3162-3-215-17 with alternatives