3501-05-511
vs
3501-12-111
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COTO TECHNOLOGY INC
|
COTO TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.60
|
8536.49.00.50
|
Samacsys Manufacturer |
Coto Technology
|
|
Additional Feature |
SHIELDED
|
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
12.32 mm
|
12.32 mm
|
Body Length or Diameter |
30.48 mm
|
30.48 mm
|
Coil Current(DC)-Max |
0.014 A
|
|
Coil Operate Voltage(DC) |
3.8 V
|
9 V
|
Coil Power |
70 mW
|
|
Coil Release Voltage(DC) |
0.4 V
|
1 V
|
Coil Resistance |
350 Ω
|
2000 Ω
|
Coil Voltage-Nom |
5 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
0.5A@200VAC
|
0.5A@200VAC
|
Contact Current(AC)-Max |
0.5 A
|
0.5 A
|
Contact Current(DC)-Max |
0.5 A
|
0.5 A
|
Contact (DC) Max Power Rating R Load |
10W@200VDC
|
10W@200VDC
|
Contact (DC) Max Rating R Load |
0.5A@200VDC
|
0.5A@200VDC
|
Contact Resistance |
300 mΩ
|
|
Contact Voltage(AC)-Max |
200 V
|
200 V
|
Contact Voltage(DC)-Max |
200 V
|
200 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
500000000 Cycle(s)
|
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
1000000000000 Ω
|
1000000000000 Ω
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Terminals |
14
|
14
|
Operate Time |
0.75 ms
|
0.75 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
30.48mm x 12.7mm x 12.32mm
|
30.48mm x 12.7mm x 12.32mm
|
Relay Action |
MBB
|
MOMENTARY
|
Relay Form |
1 FORM A
|
1 FORM A
|
Relay Function |
SPST
|
SPST
|
Relay Type |
DRY REED RELAY
|
DRY REED RELAY
|
Release Time |
0.1 ms
|
0.1 ms
|
Sealing |
HERMETICALLY SEALED
|
HERMETICAL
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Length |
0.003200406400812802 inch
|
0.003200406400812802 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3501-05-511 with alternatives
Compare 3501-12-111 with alternatives