3547S-1BC-502A
vs
3547S-1AD-502A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Construction |
Round
|
Round
|
Ganging Number |
1
|
1
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
22.479 mm
|
22.479 mm
|
Package Length |
19.812 mm
|
19.812 mm
|
Package Shape |
CIRCULAR PACKAGE
|
CIRCULAR PACKAGE
|
Package Style |
Panel Mount
|
Panel Mount
|
Packing Method |
TRAY
|
TRAY
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
5000 Ω
|
5000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Rotational Angle |
1080 deg
|
1080 deg
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Terminal Shape |
LUG
|
LUG
|
Tolerance |
3%
|
3%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3547S-1BC-502A with alternatives
Compare 3547S-1AD-502A with alternatives