35605-5153-A00PE
vs
1-316130-5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
3M
|
TE Connectivity
|
Additional Feature |
POLARIZED
|
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SOLDERABLE RETENTION CLIPS
|
Body Breadth |
0.366 inch
|
0.427 inch
|
Body Depth |
0.709 inch
|
0.87 inch
|
Body Length |
1 inch
|
1.351 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement |
S0P5
|
S0P5
|
Contact Finish Mating |
GOLD (20) OVER NICKEL (98)
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
75 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
20u inch
|
80u inch
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.102 inch
|
0.149 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
5
|
5
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Contact Style |
|
BLADE PIN-SKT
|
Durability |
|
100 Cycles
|
EMI Shielded |
|
NO
|
Insertion Force-Max |
|
9.7856 N
|
Mains Connector Rating |
|
15A
|
Mounting Option 2 |
|
LATCHING
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
1
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
15 A
|
Terminal Pitch |
|
5.08 mm
|
|
|
|
Compare 35605-5153-A00PE with alternatives
Compare 1-316130-5 with alternatives