357-019-427-108
vs
807-019-445-108
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EDAC INC
|
EDAC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.343 inch
|
|
Body Depth |
0.473 inch
|
|
Body Length |
3.87 inch
|
|
Connector Type |
CARD EDGE CONNECTOR
|
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Gender |
FEMALE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
10 mΩ
|
|
Contact Style |
BELLOWED TYPE
|
|
Dielectric Withstanding Voltage |
2545VAC V
|
|
Filter Feature |
NO
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYETHYLENE/POLYESTER
|
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.156 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
#4-40UNC
|
|
Mounting Option 2 |
THREADED
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD AND PANEL
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
Rated Current (Signal) |
5 A
|
|
Reference Standard |
UL
|
|
Terminal Length |
0.358 inch
|
|
Terminal Pitch |
3.96 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
19
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 357-019-427-108 with alternatives
Compare 807-019-445-108 with alternatives