35CV100KX vs MZAVVC100MH10 feature comparison

35CV100KX SUN Electronic Industries Corporation

Buy Now Datasheet

MZAVVC100MH10 Chemi-Con

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP NIPPON CHEMI-CON CORP
Package Description , 3333 , 3333
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e6
Manufacturer Series CV-KX
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 600 mA 600 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.14 0.12
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare 35CV100KX with alternatives

Compare MZAVVC100MH10 with alternatives