35YXA220MCC10X12.5
vs
NRSX221M35V10X12.5TB
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RUBYCON CORP
|
NIC COMPONENTS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
e0
|
Leakage Current |
0.077 mA
|
0.077 mA
|
Length |
12.5 mm
|
12.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
AMMO PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
300 mA
|
800 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.14
|
0.12
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
NRSX
|
Reference Standard |
|
IEC384-4
|
Series |
|
NRSX(35V)
|
|
|
|
Compare 35YXA220MCC10X12.5 with alternatives
Compare NRSX221M35V10X12.5TB with alternatives