35YXF100M8X11.5
vs
MALREKE00PB310FN0K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
RUBYCON CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00.20
|
|
Samacsys Manufacturer |
Rubycon
|
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.035 mA
|
|
Length |
11.5 mm
|
11.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
Ammo Pack
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
280 mA
|
450 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.12
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Pitch |
3.5 mm
|
3.5 mm
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
ESR |
|
1592 mΩ
|
Manufacturer Series |
|
EKE
|
Series |
|
EKE
|
|
|
|
Compare 35YXF100M8X11.5 with alternatives
Compare MALREKE00PB310FN0K with alternatives