35YXG3300MEFCRI16X40 vs 35YXG3300MEFCRX16X40 feature comparison

35YXG3300MEFCRI16X40 Rubycon Corporation

Buy Now Datasheet

35YXG3300MEFCRX16X40 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.155 mA 1.155 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2856 mA 2856 mA
Surface Mount NO NO
Tan Delta 0.18 0.18
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 35YXG3300MEFCRI16X40 with alternatives

Compare 35YXG3300MEFCRX16X40 with alternatives