35ZLH680MEFCT810X23
vs
35ZLH680MEFCSG10X23
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RUBYCON CORP
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Rubycon
|
|
Capacitance |
680 µF
|
680 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.238 mA
|
|
Length |
23 mm
|
23 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TAPE
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
1237.5 mA
|
2250 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.12
|
|
Terminal Pitch |
5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.20
|
|
|
|
Compare 35ZLH680MEFCT810X23 with alternatives
Compare 35ZLH680MEFCSG10X23 with alternatives