37006300410
vs
ABP.630
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
LITTELFUSE INC
|
CONQUER ELECTRONICS CO LTD
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
8 mm
|
33 mm
|
Body Length or Diameter |
8.5 mm
|
7 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
TR5
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
AMMO PACK; TAPE
|
BOX
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.63 A
|
0.63 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CUL; VDE; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
0.02 s
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Pre-arcing Time-Min |
|
30000 ms
|
|
|
|
Compare 37006300410 with alternatives
Compare ABP.630 with alternatives