37015000000
vs
SF-3812TL500T-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
BOURNS INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
Bourns
|
Blow Characteristic |
FAST
|
TIME LAG
|
Body Height |
8 mm
|
3.1 mm
|
Body Length or Diameter |
8.5 mm
|
10.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
TR5
|
3812
|
JESD-609 Code |
e3
|
e4
|
Joule Integral-Nom |
12 J
|
185 J
|
Mounting Feature |
THROUGH HOLE
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
AMMO PACK; TAPE
|
TR, 13 INCH
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CUL; PSE; UL; VDE
|
TUV, UL
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
GOLD OVER NICKEL
|
Terminal Shape |
PIN WIRE
|
WRAPAROUND
|
Trip Time or Delay |
0.02 s
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
18 Weeks
|
Body Breadth |
|
3.1 mm
|
Pre-arcing Time-Min |
|
120000 ms
|
|
|
|
Compare 37015000000 with alternatives
Compare SF-3812TL500T-2 with alternatives