37200400000 vs 37200400511 feature comparison

37200400000 Littelfuse Inc

Buy Now Datasheet

37200400511 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 8 mm 8 mm
Body Length or Diameter 8.5 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method AMMO PACK; TAPE AND REEL BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.04 A 0.04 A
Rated Voltage(AC) 250 V 250 V
Reference Standard UL CCC; CE; CUL; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Fuse Size TR5
Trip Time or Delay 0.02 s

Compare 37200400000 with alternatives

Compare 37200400511 with alternatives