37200400000
vs
MI5F25V0,04
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
8 mm
|
20 mm
|
Body Length or Diameter |
8.5 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
AMMO PACK; TAPE AND REEL
|
BOX
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.04 A
|
0.04 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
2
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare 37200400000 with alternatives
Compare MI5F25V0,04 with alternatives
-
MI5F25V0,04 vs 522.503
-
MI5F25V0,04 vs MI6T25V0,04
-
MI5F25V0,04 vs 3720040041
-
MI5F25V0,04 vs AGP.040
-
MI5F25V0,04 vs 37200400430
-
MI5F25V0,04 vs 0034.3103
-
MI5F25V0,04 vs MI5F25V0.04
-
MI5F25V0,04 vs SDP.040
-
MI5F25V0,04 vs 37000400410