3720400010
vs
37204000411
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Body Height |
8 mm
|
8 mm
|
Body Length or Diameter |
8.5 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
|
1 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; IEC; KTL; SEMKO; UL; VDE
|
CCC; CE; CUL; KC; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Blow Characteristic |
|
TIME LAG
|
Fuse Size |
|
TR5
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Trip Time or Delay |
|
0.02 s
|
|
|
|
Compare 3720400010 with alternatives
Compare 37204000411 with alternatives