377
vs
SR626SW
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENATA SA
|
RENATA SA
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.J.1
|
3A991.J.1
|
HTS Code |
8506.80.00.00
|
8506.80.00.00
|
Battery Chemistry |
ZINC/MONOVALENT SILVER OXIDE
|
ZINC/MONOVALENT SILVER OXIDE
|
Battery Size |
626
|
626
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.024 Ah
|
0.028 Ah
|
Diameter |
6.8 mm
|
6.8 mm
|
Height |
2.6 mm
|
2.6 mm
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Terminal Type |
BUTTON(-), FLAT(+)
|
BUTTON(-), FLAT(+)
|
Voltage |
1.55 V
|
1.55 V
|
Weight |
0.35 g
|
0.4 g
|
Base Number Matches |
1
|
1
|
|
|
|