387006308 MolexBuy Now Datasheet |
RSB3RM08140217 Thomas & BettsBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | Obsolete |
Ihs Manufacturer | MOLEX LLC | THOMAS & BETTS CORP |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Additional Feature | THERMOPLASTIC | POLYPROPYLENE, 94V-2 |
Fastening Method | SCREW | SCREW |
Mounting Type | BOARD | BOARD |
Number of Decks | 1 | 1 |
Number of Rows | 1 | 1 |
Number of Ways | 8 | 8 |
Safety Approval | CSA; UL | CSA; UL |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | BARRIER STRIP TERMINAL BLOCK |
Base Number Matches | 2 | 1 |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Wire Gauge | 14 AWG | |