Part Details for 387006308 by Molex
Overview of 387006308 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 387006308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387006308
|
Avnet Americas | Conn Barrier Strip 8 POS 8.25mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387006308) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 17 Weeks, 0 Days Container: Reel | 360 Factory Stock |
|
$3.2485 / $4.3688 | Buy Now |
DISTI #
0387006308
|
Avnet Americas | Conn Barrier Strip 8 POS 8.25mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387006308) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 17 Weeks, 0 Days Container: Reel | 360 Factory Stock |
|
$3.2485 / $4.3688 | Buy Now |
DISTI #
387006308
|
Avnet Abacus | Conn Barrier Strip 8 POS 8.25mm Solder ST Thru-Hole 15A/Contact (Alt: 387006308) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
387006308
|
Avnet Abacus | Conn Barrier Strip 8 POS 8.25mm Solder ST Thru-Hole 15A/Contact (Alt: 387006308) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 387006308
387006308 CAD Models
387006308 Part Data Attributes:
|
387006308
Molex
Buy Now
Datasheet
|
Compare Parts:
387006308
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 387006308
This table gives cross-reference parts and alternative options found for 387006308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 387006308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB3RM08140217 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 387006308 vs RSB3RM08140217 |
SSB3FF08041114NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 387006308 vs SSB3FF08041114NN |
SSB3FF08021116NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 387006308 vs SSB3FF08021116NN |
RSB3RP08170222 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 387006308 vs RSB3RP08170222 |
RSB3RT08150121 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 387006308 vs RSB3RT08150121 |
RSB3VM817111 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 387006308 vs RSB3VM817111 |
RSB3VP08170226 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 387006308 vs RSB3VP08170226 |
RSB3VT08150125 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 387006308 vs RSB3VT08150125 |
RSB3VT08130116NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 387006308 vs RSB3VT08130116NN |
SSB3FP803115 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 387006308 vs SSB3FP803115 |