3960IDC-12GCB26-L vs 833-83-032-10-273101 feature comparison

3960IDC-12GCB26-L Ratioplast Electronics

Buy Now Datasheet

833-83-032-10-273101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RATIOPLAST-ELECTRONICS PRECI-DIP SA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.336 inch 0.165 inch
Body Depth 0.772 inch 0.11 inch
Body Length 1.871 inch 1.26 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 1400VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE
Mating Contact Pitch 0.156 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Plating Thickness 20u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 5 A 3 A
Reference Standard UL UL
Termination Type IDC SOLDER
Total Number of Contacts 12 32
Wire Size-Max 26 AWG
Base Number Matches 1 1
Contact Finish Termination TIN
Contact Material BERYLLIUM COPPER
Durability 500 Cycles
Mating Contact Row Spacing 0.079 inch
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Terminal Length 0.122 inch
Terminal Pitch 2.0066 mm

Compare 3960IDC-12GCB26-L with alternatives

Compare 833-83-032-10-273101 with alternatives