3960IDC-12GCG26-L
vs
833-83-032-10-453101
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
RATIOPLAST-ELECTRONICS
|
PRECI-DIP SA
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.336 inch
|
0.165 inch
|
Body Depth |
0.772 inch
|
0.315 inch
|
Body Length |
1.871 inch
|
1.26 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
SQ PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1500VAC V
|
1400VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
10000000000 Ω
|
Insulator Color |
GREEN
|
BLACK
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.156 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Plating Thickness |
20u inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
5 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
IDC
|
SOLDER
|
Total Number of Contacts |
12
|
32
|
Wire Size-Max |
26 AWG
|
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
TIN
|
Contact Material |
|
BERYLLIUM COPPER
|
Durability |
|
500 Cycles
|
Mating Contact Row Spacing |
|
0.079 inch
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.0066 mm
|
Terminal Length |
|
0.126 inch
|
Terminal Pitch |
|
2.0066 mm
|
|
|
|
Compare 3960IDC-12GCG26-L with alternatives
Compare 833-83-032-10-453101 with alternatives