3AG10-R
vs
AGC10CABP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT
|
|
Blow Characteristic |
FAST
|
|
Body Height |
31.8 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
316 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK; TAPE AND REEL
|
|
Rated Breaking Capacity |
200 A
|
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
250 V
|
32 V
|
Reference Standard |
CE; CSA; PSE; UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Fuse Size |
|
3AG
|
Rated Voltage(DC) |
|
32 V
|
|
|
|
Compare 3AG10-R with alternatives
Compare AGC10CABP with alternatives