3AT2A
vs
LH063M6800BPF-3530
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
YAGEO CORP
|
Package Description |
|
,
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.40
|
Capacitance |
|
6800 µF
|
Capacitor Type |
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
|
35 mm
|
Dielectric Material |
|
ALUMINUM (WET)
|
Leakage Current |
|
8.568 mA
|
Length |
|
30 mm
|
Manufacturer Series |
|
LH
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Package Style |
|
Snap-in
|
Packing Method |
|
BULK
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
63 V
|
Ripple Current |
|
3600 mA
|
Series |
|
LH
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.3
|
Terminal Pitch |
|
10 mm
|
Terminal Shape |
|
SNAP-IN
|
Base Number Matches |
|
1
|
|
|
|
Compare LH063M6800BPF-3530 with alternatives