3P2M vs 3P4M feature comparison

3P2M Renesas Electronics Corporation

Buy Now Datasheet

3P4M Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Critical Rate of Rise of Off-State Voltage-Min 20 V/Us 20 V/Us
DC Gate Trigger Current-Max 5 Ma 5 Ma
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
JESD-609 Code e0 e0
Leakage Current-Max 2 Ma 2 Ma
Non-Repetitive Pk On-state Cur 65 A 65 A
On-state Current-Max 3000 A 3000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -45 °C -45 °C
Repetitive Peak Off-state Voltage 200 V 400 V
Surface Mount No No
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Trigger Device Type Scr Scr
Base Number Matches 2 2