4-1437565-2
vs
KT11B1JM35LFG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS ALCOSWITCH
|
C & K COMPONENTS LLC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.055 inch
|
0.025 inch
|
Actuator Material |
POLYAMIDE
|
|
Actuator Type |
PUSHBUTTON
|
SOFT TYPE
|
Body Breadth |
6 mm
|
6.3 mm
|
Body Color |
BROWN
|
|
Body Height |
3.68 mm
|
2.84 mm
|
Body Length or Diameter |
6 mm
|
6.4 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
SILVER
|
GOLD
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(AC)-Max |
0.05 A
|
0.031 A
|
Contact Current(DC)-Max |
0.05 A
|
0.031 A
|
Contact (DC) Max Rating R Load |
0.05A@24VDC
|
.031A@32VDC
|
Contact Function |
OFF-(ON)
|
|
Contact Voltage(DC)-Max |
24 V
|
32 V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
SILVER OVER NICKEL
|
GOLD
|
Housing Material |
POLYAMIDE
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.568 N
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-35 °C
|
-40 °C
|
Packing Method |
TR
|
TR
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
GOLD
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
11 Weeks
|
Contact (AC) Max Power Rating R Load |
|
1VA@32VAC
|
Contact (AC) Max Rating R Load |
|
0.031A@32VAC
|
Contact (DC) Max Power Rating R Load |
|
1VA@32VDC
|
Contact Resistance |
|
0.05 mΩ
|
Contact Timing |
|
MAKE-BEFORE-BREAK
|
Contact Voltage(AC)-Max |
|
32 V
|
Dielectric Withstand Volts |
|
250VRMS V
|
Insulation Resistance |
|
1000000000 Ω
|
Sealing |
|
IP57
|
Solderability |
|
MIL-STD
|
|
|
|
Compare 4-1437565-2 with alternatives
Compare KT11B1JM35LFG with alternatives