4-641201-0 vs 4-644426-0 feature comparison

4-641201-0 TE Connectivity

Buy Now Datasheet

4-644426-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.305 inch 0.52 inch
Body Depth 0.52 inch 0.275 inch
Body Length 1 inch 0.988 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types STRANDED STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN RED
Insulator Material POLYAMIDE66 POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mixed Contacts NO NO
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, UL CSA, UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-2
Wire Size-Max 28 AWG 22 AWG
Base Number Matches 2 1

Compare 4-641201-0 with alternatives

Compare 4-644426-0 with alternatives