4-644896-3 vs 1-292165-3 feature comparison

4-644896-3 TE Connectivity

Buy Now Datasheet

1-292165-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Depth 0.41 inch 0.267 inch
Body Length 1.484 inch 1.095 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination MATTE TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK NATURAL
Insulator Material GLASS FILLED POLYESTER POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 4A 4A
Mixed Contacts NO NO
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 30u inch 78.73u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 4 A 4 A
Reference Standard CSA, LR, U CSA, LR, U
Terminal Length 0.14 inch 0.126 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.228 inch
Rated Voltage 125 V
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Compare 4-644896-3 with alternatives

Compare 1-292165-3 with alternatives