4-647008-0 vs 4-647167-0 feature comparison

4-647008-0 TE Connectivity

Buy Now Datasheet

4-647167-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature COMPATIBLE CONTACT: 647030-2, POLARIZED
Body Breadth 0.843 inch
Body Depth 0.494 inch 0.34 inch
Body Length 1.1 inch
Body/Shell Style PLUG
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color RED BLACK
Insulator Material POLYAMIDE66 POLYAMIDE46
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mixed Contacts NO NO
Mounting Option 2 LATCHING FRICTION LOCK
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, UL CSA, LR, U
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-0
Wire Size-Max 22 AWG
Base Number Matches 2 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Mounting Style STRAIGHT
Plating Thickness 15u inch

Compare 4-647008-0 with alternatives

Compare 4-647167-0 with alternatives