4-647476-2
vs
1-644814-2
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS AMP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
COMPATIBLE CONTACT: 3-641425-1
|
AMP
|
Body Breadth |
1.01 inch
|
|
Body Depth |
0.487 inch
|
|
Body Length |
2.028 inch
|
|
Body/Shell Style |
PLUG
|
|
Cable Types |
STRANDED
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
ORANGE
|
|
Insulator Material |
POLYAMIDE
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
7A
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LATCHING
|
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
7 A
|
|
Reference Standard |
CSA, UL
|
|
Terminal Pitch |
3.96 mm
|
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
12
|
12
|
UL Flammability Code |
94V-2
|
94V-2
|
Wire Size-Max |
18 AWG
|
|
Base Number Matches |
2
|
1
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare 4-647476-2 with alternatives
Compare 1-644814-2 with alternatives