4-647476-2
vs
4-644769-2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
COMPATIBLE CONTACT: 3-641425-1
|
|
Body Breadth |
1.01 inch
|
|
Body Depth |
0.487 inch
|
0.525 inch
|
Body Length |
2.028 inch
|
2.028 inch
|
Body/Shell Style |
PLUG
|
|
Cable Types |
STRANDED
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN
|
Tin (Sn)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
ORANGE
|
NATURAL
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
7A
|
7A
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LATCHING
|
FRICTION LOCK
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Rated Current (Signal) |
7 A
|
7 A
|
Reference Standard |
CSA, UL
|
CSA, LR, U
|
Terminal Pitch |
3.96 mm
|
3.96 mm
|
Termination Type |
IDC
|
SOLDER
|
Total Number of Contacts |
12
|
12
|
UL Flammability Code |
94V-2
|
94V-0
|
Wire Size-Max |
18 AWG
|
|
Base Number Matches |
2
|
2
|
Mounting Style |
|
RIGHT ANGLE
|
Plating Thickness |
|
15u inch
|
Terminal Length |
|
0.175 inch
|
|
|
|
Compare 4-647476-2 with alternatives
Compare 4-644769-2 with alternatives