4-794630-0
vs
4-794680-0
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
POLARIZATION
|
POLARIZATION
|
Board Mounting Option |
SOLDERABLE RETENTION CLIPS
|
BOARD LOCK
|
Body Breadth |
0.27 inch
|
0.27 inch
|
Body Depth |
0.364 inch
|
0.364 inch
|
Body Length |
0.748 inch
|
0.748 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
POWER CONNECTOR
|
POWER CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
5A
|
5A
|
Mating Contact Pitch |
0.118 inch
|
0.118 inch
|
Mating Contact Row Spacing |
0.118 inch
|
0.118 inch
|
Mating Information |
1-794617-0
|
1-794617-0
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.9972 mm
|
2.9972 mm
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
300u inch
|
300u inch
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Rated Current (Signal) |
5 A
|
5 A
|
Rated Voltage |
250 V
|
250 V
|
Reference Standard |
UL
|
CSA, UL
|
Terminal Length |
0.135 inch
|
0.135 inch
|
Terminal Pitch |
3 mm
|
3 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.695 N
|
.695 N
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
30 AWG
|
|
|
|
Compare 4-794630-0 with alternatives
Compare 4-794680-0 with alternatives