4-826631-4
vs
155244-2300-RB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
21 Weeks, 6 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
AMPMODU
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin (Sn)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Color |
GREEN
|
BLACK
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
5A
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Plating Thickness |
31.5u inch
|
30u inch
|
Rated Current (Signal) |
5 A
|
4.75 A
|
Reference Standard |
CSA, CUL,
|
CUL, UL
|
Terminal Length |
0.126 inch
|
|
Terminal Pitch |
2.54 mm
|
2 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
44
|
44
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
4
|
Package Description |
|
ROHS COMPLIANT
|
Body Breadth |
|
0.247 inch
|
Body Length |
|
2.169 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
10 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
707VAC V
|
Durability |
|
50 Cycles
|
Insertion Force-Max |
|
1.1 N
|
Mating Contact Pitch |
|
0.078 inch
|
Mating Contact Row Spacing |
|
0.079 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
LATCH & EJECT
|
Mounting Option 2 |
|
LOCKING
|
Number Of PCB Rows |
|
4
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
5.49 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Withdrawl Force-Min |
|
0.3 N
|
|
|
|
Compare 4-826631-4 with alternatives
Compare 155244-2300-RB with alternatives