40-3252-123
vs
76450-1625
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
POLARIZATION POST
|
|
Body Breadth |
0.586 inch
|
0.5 inch
|
Body Depth |
0.525 inch
|
0.972 inch
|
Body Length |
5.18 inch
|
1.197 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S92P40
|
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
GOLD
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
Contact Style |
HYBRID
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
100000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Mixed Contacts |
YES
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
120 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Plating Thickness |
30u inch
|
30u inch
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.715 inch
|
0.047 inch
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
132
|
96
|
Base Number Matches |
1
|
1
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
10 mΩ
|
Durability |
|
200 Cycles
|
Mating Contact Pitch |
|
0.074 inch
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
6
|
Number of Rows Loaded |
|
6
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
1.3462 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
0.75 A
|
Terminal Pitch |
|
1.8796 mm
|
|
|
|
Compare 40-3252-123 with alternatives
Compare 76450-1625 with alternatives