4009-8PR
vs
BPA06SBR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
OUPIIN AMERICA INC
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Length |
0.087 inch
|
0.083 inch
|
Actuator Type |
PIANO
|
SLIDE
|
Body Breadth |
9.1948 mm
|
8.15 mm
|
Body Height |
10.5918 mm
|
6 mm
|
Body Length or Diameter |
21.4884 mm
|
17.2 mm
|
Center Contact Material |
BRASS
|
BERYLLIUM COPPER
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.025 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.025A@50VDC
|
.1A@5VDC
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.1 mΩ
|
0.05 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(DC)-Max |
50 V
|
5 V
|
Dielectric Withstand Volts |
500VDC V
|
300VAC V
|
Electrical Life |
3000 Cycle(s)
|
1000 Cycle(s)
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
8
|
1
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
PCB Hole Count |
16
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
VERTICAL
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Gold (Au)
|
GOLD OVER NICKEL
|
Terminal Length |
0.133 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Material |
|
POLYAMIDE
|
Additional Feature |
|
ROHS COMPLIANT, T/R PACKAGING
|
End Contact Material |
|
BERYLLIUM COPPER
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Housing Material |
|
POLYPHENYLENE SULPHIDE
|
Number of Positions |
|
6
|
Packing Method |
|
TAPE AND REEL
|
Terminal Material |
|
BRASS
|
|
|
|
Compare 4009-8PR with alternatives
Compare BPA06SBR with alternatives