400BXC1R5MEFC10X12.5 vs 400BXC1R5MEFCCE10X12.5 feature comparison

400BXC1R5MEFC10X12.5 Rubycon Corporation

Buy Now Datasheet

400BXC1R5MEFCCE10X12.5 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1.5 µF 1.5 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1 mA
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 20 mA 100 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare 400BXC1R5MEFC10X12.5 with alternatives

Compare 400BXC1R5MEFCCE10X12.5 with alternatives