407F23K013M560
vs
GA53413CF23GKR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT-CUT
|
AT-CUT; TAPE AND REEL
|
Aging |
3 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
8 pF
|
8 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
13.56 MHz
|
13.56 MHz
|
Operating Temperature-Max |
70 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Physical Dimension |
7.0mm x 5.0mm x 1.3mm
|
L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
|
Series Resistance |
60 Ω
|
60 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE-4
|
|
|
|
Compare 407F23K013M560 with alternatives
Compare GA53413CF23GKR with alternatives