Part Details for 407F23K013M560 by CTS Corporation
Overview of 407F23K013M560 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 407F23K013M560
407F23K013M560 CAD Models
407F23K013M560 Part Data Attributes:
|
407F23K013M560
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407F23K013M560
CTS Corporation
Parallel - Fundamental Quartz Crystal, 13.56MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 407F23K013M560
This table gives cross-reference parts and alternative options found for 407F23K013M560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F23K013M560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406I23K13M56000 | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, | CTS Corporation | 407F23K013M560 vs 406I23K13M56000 |
406C23K13M56000 | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, | CTS Corporation | 407F23K013M560 vs 406C23K13M56000 |
GA53413CF23GKR | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 407F23K013M560 vs GA53413CF23GKR |
HG53213CF23GKT | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 407F23K013M560 vs HG53213CF23GKT |
GA53413CF23IKT | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 407F23K013M560 vs GA53413CF23IKT |
GA53413CF23IKR | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 407F23K013M560 vs GA53413CF23IKR |
407F24K013M560 | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, | CTS Corporation | 407F23K013M560 vs 407F24K013M560 |
GA53413CF23GKT | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 407F23K013M560 vs GA53413CF23GKT |
435F13C23GKT | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, | CTS Corporation | 407F23K013M560 vs 435F13C23GKT |
435F13C23CKT | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, | CTS Corporation | 407F23K013M560 vs 435F13C23CKT |