40HFL40S10
vs
JANTXV1N3910
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Date Of Intro |
2018-11-28
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Base Number Matches |
3
|
4
|
Package Description |
|
DO-5, 1 PIN
|
Application |
|
FAST RECOVERY POWER
|
Case Connection |
|
CATHODE
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-5
|
JESD-30 Code |
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max |
|
300 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
1
|
Output Current-Max |
|
30 A
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Qualified
|
Reference Standard |
|
MIL-19500/308C
|
Reverse Recovery Time-Max |
|
0.2 µs
|
Surface Mount |
|
NO
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
|
|
|
Compare JANTXV1N3910 with alternatives