42820-2214
vs
2-179276-5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
11 Weeks
|
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
POLARIZED, RATED CURRENT(POWER): 50A SHROUDED
|
POLARIZED
|
Body Breadth |
0.425 inch
|
|
Body Depth |
0.827 inch
|
|
Body Length |
0.823 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Termination |
Silver (Ag) - immersion
|
|
Contact Gender |
MALE
|
MALE
|
Contact Style |
BLADE PIN-SKT
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYETHYLENE/POLYESTER
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
UL
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
COPPER ALLOY
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
|
|
|
Compare 42820-2214 with alternatives
Compare 2-179276-5 with alternatives