4301.2004
vs
4304.4024
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE
|
STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE
|
Body Breadth |
1.18 inch
|
1.97 inch
|
Body Depth |
1.25 inch
|
2.16 inch
|
Body Length |
1.33 inch
|
2.56 inch
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
YES
|
YES
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
10A, 250VAC
|
10A, 250VAC
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type |
PANEL
|
PANEL
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CCC; CSA
|
CSA; CUL
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
9 Weeks, 3 Days
|
Samacsys Manufacturer |
|
SCHURTER
|
|
|
|
Compare 4301.2004 with alternatives
Compare 4304.4024 with alternatives