43160-1102
vs
43045-0207
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Factory Lead Time |
15 Weeks, 3 Days
|
11 Weeks
|
Samacsys Manufacturer |
Molex
|
Molex
|
Additional Feature |
SABRE
|
TAPE AND REEL PACKAGING
|
Board Mounting Option |
SPLIT BOARD LOCK
|
HOLE .086-.098
|
Body Breadth |
0.454 inch
|
0.29 inch
|
Body Depth |
0.581 inch
|
0.606 inch
|
Body Length |
0.83 inch
|
0.91 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN
|
MATTE TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
30 mΩ
|
10 mΩ
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
13.344 N
|
11.5648 N
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED NYLON
|
LIQUID CRYSTAL POLYMER (LCP)
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.295 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
75 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
3.175 mm
|
|
Shell Material |
GLASS FILLED POLYAMIDE46
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Terminal Length |
0.15 inch
|
|
Terminal Pitch |
7.493 mm
|
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
2.224 N
|
|
Base Number Matches |
1
|
1
|
Contact Arrangement |
|
S0P2
|
Contact Style |
|
SQ PIN-SKT
|
Plating Thickness |
|
15u inch
|
Rated Current (Signal) |
|
2.5 A
|
Reference Standard |
|
UL
|
|
|
|
Compare 43160-1102 with alternatives
Compare 43045-0207 with alternatives