43160-4302
vs
3-794627-2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
Molex
|
TE Connectivity
|
Additional Feature |
SABRE, POLARIZED, POSITIVE LOCK
|
ELV AND ROHS COMPLIANT
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SOLDER HOLDING POSTS
|
Body Breadth |
0.454 inch
|
0.29 inch
|
Body Depth |
0.581 inch
|
0.319 inch
|
Body Length |
0.83 inch
|
0.276 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement |
S0P2
|
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Finish Termination |
Tin (Sn) - Copper (Cu)
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
BLADE PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
5000VAC V
|
|
Durability |
25 Cycles
|
30 Cycles
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
13.344 N
|
6.672 N
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED NYLON
|
POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
75 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
60u inch
|
300u inch
|
Reference Standard |
UL
|
UL
|
Shell Material |
GLASS FILLED POLYAMIDE46
|
|
Terminal Length |
0.21 inch
|
0.125 inch
|
Terminal Pitch |
7.493 mm
|
3 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
2.1962 N
|
.6672 N
|
Base Number Matches |
2
|
2
|
Contact Pattern |
|
RECTANGULAR
|
EMI Shielded |
|
NO
|
Mains Connector Rating |
|
5A
|
Mating Contact Pitch |
|
0.118 inch
|
Mating Contact Row Spacing |
|
0.181 inch
|
Mounting Option 2 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
Number of Ports |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
4.6228 mm
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
5 A
|
Rated Voltage |
|
250 V
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
30 AWG
|
|
|
|
Compare 43160-4302 with alternatives
Compare 3-794627-2 with alternatives