4402-018LF
vs
4402-018
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TUSONIX INC
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
18 Weeks
|
16 Weeks
|
Additional Feature |
C-TYPE CIRCUIT; WITH SILVER PLATED NUT AND LOCK WASHER
|
C-TYPE CIRCUIT; WITH NUT AND LOCK WASHER
|
Capacitance |
100000 µF
|
100000 µF
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Insertion Loss-Max |
65 dB
|
65 dB
|
Insulation Resistance-Min |
10000 MΩ
|
10000 MΩ
|
JESD-609 Code |
e4
|
e0
|
Manufacturer Series |
4402-018LF
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Current |
10 A
|
10 A
|
Rated Voltage |
50 V
|
50 V
|
Terminal Finish |
Silver (Ag)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
CTS
|
Mounting Type |
|
PANEL MOUNT
|
|
|
|