44499-0009 vs 43045-2404 feature comparison

44499-0009 Molex

Buy Now Datasheet

43045-2404 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature FIRST MAKE LAST BREAK POLARIZED
Board Mounting Option PEG SPLIT BOARD LOCK
Body Breadth 0.591 inch 0.345 inch
Body Depth 0.815 inch 0.606 inch
Body Length 2.244 inch 1.561 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Durability 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 14.6784 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE66 LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.165 inch 0.118 inch
Mating Contact Row Spacing 0.165 inch 0.118 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE 43025
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT POLARIZED LCK
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.5118 mm 4.6228 mm
Plating Thickness 100u inch 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard CSA,TUV,UL UL
Terminal Length 0.13 inch
Terminal Pitch 4.191 mm 2.9972 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 24 24
UL Flammability Code 94V-2 94V-0
Withdrawl Force-Min .0834 N
Base Number Matches 1 1
Rated Current (Signal) 5 A

Compare 44499-0009 with alternatives

Compare 43045-2404 with alternatives