450-80-208-00-106101 vs 40-2221-157 feature comparison

450-80-208-00-106101 PRECI-DIP SSA

Buy Now Datasheet

40-2221-157 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Body Breadth 0.2 inch 0.486 inch
Body Depth 0.189 inch 0.4 inch
Body Length 0.4 inch 7.55 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU ON NI
Contact Finish Termination TIN GOLD
Contact Gender MALE FEMALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT HYBRID
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.8006 mm
Rated Current (Signal) 3 A 2 A
Reference Standard UL UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 8 244
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option POLARIZATION POST
Body/Shell Style PLUG
Contact Arrangement S228P16
Contact Resistance 20 mΩ
Insertion Force-Max 2.224 N
Insulator Material POLYPHENYLENE SULFIDE
Plating Thickness 30u inch
Withdrawl Force-Min .278 N

Compare 450-80-208-00-106101 with alternatives

Compare 40-2221-157 with alternatives