450LLE22MEFCCC16X20 vs 450WXA22MEFCGC16X20 feature comparison

450LLE22MEFCCC16X20 Rubycon Corporation

Buy Now Datasheet

450WXA22MEFCGC16X20 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 730 mA 170 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.496 mA
Mounting Feature THROUGH HOLE MOUNT
Reference Standard AEC-Q200
Surface Mount NO
Tan Delta 0.25
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare 450LLE22MEFCCC16X20 with alternatives

Compare 450WXA22MEFCGC16X20 with alternatives