45280-2401 vs 43810-1002 feature comparison

45280-2401 Molex

Buy Now Datasheet

43810-1002 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Samacsys Manufacturer Molex Molex
Additional Feature POLARIZED ROHS COMPLIANT
Board Mounting Option HOLE .055-.063 SPLIT BOARD LOCK
Body Breadth 0.469 inch 0.591 inch
Body Depth 0.457 inch 0.839 inch
Body Length 1.693 inch 2.394 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.0064 N 14.6784 N
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED NYLON POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.118 inch 0.165 inch
Mating Contact Row Spacing 0.118 inch 0.165 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE SLOT
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.9972 mm 5.5118 mm
Plating Thickness 200u inch 30u inch
Reference Standard UL UL
Shell Material POLYMER PA46
Terminal Length 0.19 inch 0.134 inch
Terminal Pitch 2.9972 mm 4.191 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Insulation Resistance 1000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 8 A
Withdrawl Force-Min 1.0008 N

Compare 45280-2401 with alternatives

Compare 43810-1002 with alternatives