4604X-102-820LF
vs
4604X-102-820
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
SIP, ROHS COMPLIANT
|
SIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.50
|
8533.21.00.50
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Construction |
Epoxy Resin
|
Conformal
|
Element Power Dissipation |
0.3 W
|
0.3 W
|
First Element Resistance |
82 Ω
|
82 Ω
|
JESD-609 Code |
e1
|
e0
|
Lead Length |
3.3 mm
|
3.43 mm
|
Lead Spacing |
2.54 mm
|
2.54 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
8.89 mm
|
5.08 mm
|
Package Length |
10.11 mm
|
10.11 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SIP
|
SIP
|
Package Width |
2.49 mm
|
2.49 mm
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
82 Ω
|
82 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
4010
|
|
Surface Mount |
NO
|
NO
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Temperature Coefficient Tracking |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
FLAT
|
FLAT
|
Tolerance |
2%
|
2%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
4
|
|
|
|