4608X-101-333
vs
CSC08A0133K0GEJ
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
BOURNS INC
|
|
Package Description |
SIP
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.50
|
|
Construction |
Conformal
|
|
Element Power Dissipation |
0.2 W
|
|
First Element Resistance |
33000 Ω
|
|
JESD-609 Code |
e0
|
|
Lead Length |
3.43 mm
|
|
Lead Spacing |
2.54 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Network Type |
BUSSED
|
|
Number of Elements |
7
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
5.08 mm
|
|
Package Length |
20.27 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SIP
|
|
Package Width |
2.49 mm
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
1 W
|
|
Rated Temperature |
70 °C
|
|
Resistance |
33000 Ω
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Temperature Coefficient Tracking |
50 ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
FLAT
|
|
Tolerance |
2%
|
|
Working Voltage |
100 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 4608X-101-333 with alternatives